Baumer LFFS Series Level Switch Level Switch, 35 mA, 36 V dc, 16 bar, ATEX, cULus-Rated

Subtotal (1 unit)*

$1,302.28

(exc. GST)

$1,432.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,302.28

*price indicative

RS Stock No.:
210-0692
Mfr. Part No.:
LFFS-024.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Device Type

Level Switch

Product Type

Level Switch

Mount Type

Screw

Housing Material

Stainless Steel

Cable Length

250mm

Minimum Operating Temperature

-40°C

Interface Type

PNP

Maximum Operating Temperature

85°C

Maximum DC Voltage

36V dc

Maximum Current

35mA

Maximum Pressure

16bar

Standards/Approvals

3-A, ATEX, cULus, EHEDG, FDA, WHG

Series

LFFS

Hazardous Area Certification

ATEX, cULus

COO (Country of Origin):
DK
The Baumer point level detection based on frequency sweep technology for high-temperature hygienic application. It process temperature up to 200 °C and housing design with 360° status indicator for hygienic and industrial application. Its used G 1/2 A hygienic, sliding connection which length is 250 mm

Operating temperature range -40 to 85 °C

Degree of protection IP 67

Each
$1,609.14
  • RS Stock No. 1859869
  • Mfr. Part No. S01DB/F68/4
Each
$1,618.17

Related links