Baumer LFFS Series Level Switch Level Switch, 35 mA, 36 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 189-2703
- Mfr. Part No.:
- LFFS-011.0
- Brand:
- Baumer
Subtotal (1 unit)*
$819.23
(exc. GST)
$901.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.23 |
*price indicative
- RS Stock No.:
- 189-2703
- Mfr. Part No.:
- LFFS-011.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 35mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Viton, Nitrile Rubber (NBR), Fluorelastomer | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | ATEX | |
| Series | LFFS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 35mA | ||
Maximum Pressure 10bar | ||
Gasket Material Viton, Nitrile Rubber (NBR), Fluorelastomer | ||
Standards/Approvals cULus | ||
Hazardous Area Certification ATEX | ||
Series LFFS | ||
- COO (Country of Origin):
- DK
Point level detection based on frequency sweep technology for high-temperature hygienic applications.
Process temperatures up to 200 °C
Housing design with 360° status indicator
For hygienic and industrial applications
Related links
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LFFS Series Level Switch Level Switch cULus Housing Stainless Steel
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Viton Housing
- Baumer LFFS Series Level Switch Level Switch cULus Housing Stainless Steel
- Baumer LFFS Series Level Switch Level Switch ATEX Housing Stainless Steel
- Baumer LBFS Series Level Switch Level Switch Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Fluorelastomer Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
