SICK GRF18S Series level sensor Level Sensor, 100 mA, 30 V dc, 20 bar
- RS Stock No.:
- 183-7324
- Mfr. Part No.:
- GRF18S-N234LV
- Brand:
- SICK
Subtotal (1 unit)*
$170.22
(exc. GST)
$187.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.22 |
*price indicative
- RS Stock No.:
- 183-7324
- Mfr. Part No.:
- GRF18S-N234LV
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Interface Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | CE Certified, UL Listed | |
| Hazardous Area Certification | No | |
| Series | GRF18S | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Interface Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 20bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals CE Certified, UL Listed | ||
Hazardous Area Certification No | ||
Series GRF18S | ||
- COO (Country of Origin):
- MY
SICK GRF18S Series Level Sensor, 20 Bar Maximum Pressure, 55°C Maximum Operating Temperature - GRF18S-N234LV
This level sensor provides point-level detection for industrial fluid monitoring, designed for screw mounting in process equipment. It features a corrosion-resistant stainless steel enclosure and connects via an M12 connector, making it suitable for integration into control and automation systems where a compact, rugged probe is required.
Features and Benefits:
• Stainless steel housing offers Durable corrosion resistance • Fluoroelastomer gasket ensures chemical-resistant sealing • Maximum pressure rating of 20 bar supports pressurised systems • Operates between -10 to 55°C for varied temperature environments • Low current draw of 100 mA minimises power consumption • 30V DC maximum voltage allows safe low-voltage interfacing
Applications
• Suitable for liquid level detection in hydraulic units • Ideal for integration into PLC-based control cabinets • Used for process monitoring on chemical dosing skids • Can be used for tank level sensing in manufacturing lines • Used with pneumatic systems requiring pressure-rated probes
What connector should I expect for electrical integration?
It uses an M12 connector for straightforward wiring to sensors and I/O modules.
Is the sensor acceptable for use in potentially explosive atmospheres?
It has no hazardous area certification and must not be used where such certification is required.
What materials are contact Seals MADE from to resist chemicals?
The sealing element is MADE from fluoroelastomer, chosen for chemical compatibility.
How does the enclosure material benefit long-term operation?
The stainless steel body resists corrosion and mechanical wear in industrial settings.
Which standards and approvals does it hold for regulatory acceptance?
It is CE marked and listed under UL approvals for recognised safety compliance.
- RS Stock No. 2689328
- Mfr. Part No. 48784156
Each
$2,678.14
- RS Stock No. 1755065
- Mfr. Part No. PFT-FRBX25SF1OSSAMSSZ
Each
$1,158.35
- RS Stock No. 2100728
- Mfr. Part No. PL20H-11111.111012.A03021030030
Each
$487.76
- RS Stock No. 2689470
- Mfr. Part No. 48789126
Each
$3,040.57
Related links
- SICK GRF Series Optical Point Level Switch Level Switch Fluorelastomer, Housing Stainless Steel
- SICK GRF Series Optical Point Level Switch Level Switch Fluorelastomer, Housing Stainless Steel
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Viton Housing
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LFFS Series Level Switch Level Switch ATEX Housing Stainless Steel











