Baumer LBFS Series Level Switch Level Switch, 50 mA, 30 V dc, 100 bar, ATEX-Rated
- RS Stock No.:
- 189-2699
- Mfr. Part No.:
- LBFS-01121.0
- Brand:
- Baumer
Subtotal (1 unit)*
$511.18
(exc. GST)
$562.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.18 |
*price indicative
- RS Stock No.:
- 189-2699
- Mfr. Part No.:
- LBFS-01121.0
- Brand:
- Baumer
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
| Brand | Baumer | |
| Product Type | Level Switch | |
| Device Type | Level Switch | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Gasket Material | Viton, Fluorelastomer, Nitrile Rubber (NBR) | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | ATEX | |
| Series | LBFS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Switch | ||
Device Type Level Switch | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Gasket Material Viton, Fluorelastomer, Nitrile Rubber (NBR) | ||
Standards/Approvals cULus | ||
Hazardous Area Certification ATEX | ||
Series LBFS | ||
- COO (Country of Origin):
- DK
Point level detection based on frequency sweep technology.
Reliable in diverse media
Wide variety of process connections
For hygienic and industrial applications
Process temperatures up to 200 °C
Related links
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Viton Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Sensor Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Sensor Side ATEX-Rated Fluorelastomer,
- Baumer LBFS Series level sensor Level Sensor Side cULus CCC-Rated, Glass/Aramide Fibre with
- Baumer LBFS Series level sensor Level Sensor Bottom CCC Vinyl Methyl Silicone,