SICK PFT Series Hydrostatic Level Sensor Pressure Sensor, 20 mA, 30 V dc, 1 bar

Subtotal (1 unit)*

$848.14

(exc. GST)

$932.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.14

*price indicative

RS Stock No.:
175-5063
Mfr. Part No.:
PFT-FRB1X0SF1OSSAMSSZ
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Hydrostatic Level Sensor

Product Type

Pressure Sensor

Mount Type

Flush

Housing Material

1.4571 Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

1bar

Standards/Approvals

CE Certified

Hazardous Area Certification

No

Series

PFT

COO (Country of Origin):
DE

SICK PFT Series Pressure Sensor, 1 Bar Maximum Pressure, 80°C Maximum Operating Temperature - PFT-FRB1X0SF1OSSAMSSZ


This pressure sensor measures low-pressure differentials for industrial automation and control systems. Housed in corrosion-resistant stainless steel, it is designed for direct mounting in process interfaces where a compact, flush installation is required. The device delivers a standard analogue output and operates across a practical temperature range for varied plant environments.

Features and Benefits:


• Flush mounting enables installation without protrusion for tight spaces
• 1.4571 stainless steel housing provides corrosion resistance
• 1 bar maximum pressure rating suits low-pressure control loops
• 20mA maximum current allows integration with common control inputs
• -20°C to 80°C operating range supports ambient and process variation

Applications


• Suitable for pressure monitoring in pneumatic control systems
• Ideal for hydraulic low-pressure feedback loops in machinery
• Used with process panels requiring stainless steel wetted parts
• Can be used for OEM integration in Compact automation modules
• Used for measurement in temperature-variable industrial environments

What electrical limits should I consider during integration?


The sensor must not be driven above 30V DC and should be supplied with a current draw not exceeding 20mA to remain within its electrical ratings.

Which materials contact process media and how does that affect compatibility?


The wetted parts are manufactured from 1.4571 stainless steel, offering resistance to many industrial fluids but requiring compatibility checks for specific chemicals.

How does the mounting style influence installation practice?


The flush-mount design requires a compatible recess or panel cut-out so that the sensing face is level with the process Interface to avoid dead volume.

What ambient and process temperature limits apply during operation?


The unit is rated to operate between -20°C and 80°C, so system temperature excursions beyond these bounds may impair performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy