Recently searched

    SICK PFT Series Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading

    Subtotal (1 unit)**

    $997.16

    (exc. GST)

    $1,096.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 28/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$997.16

    **price indicative

    RS Stock No.:
    213-3359
    Mfr. Part No.:
    PFT-FRB100SF2OSSAMSSZ
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    100bar

    Accuracy

    <±0.5 %

    Output Type

    Current

    Media Measured

    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

    Process Connection

    G1/2

    Analogue Output

    4 → 20 mA

    Electrical Connection

    M12 Connector

    Response Time

    1 ms

    Maximum Current

    25 mA

    Series

    PFT

    Supply Voltage

    10 - 30 V

    Housing Material

    Stainless Steel/Plastic

    IP Rating

    IP67

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +100°C

    Mounting Type

    Flush Mount

    Related links