SICK PFT Series Pressure Sensor, 0bar Min, 0.4bar Max, Current Output, Relative Reading
- RS Stock No.:
- 213-3364
- Mfr. Part No.:
- PFT-SRBX40SG1SSAAMSSZ
- Brand:
- SICK
Subtotal (1 unit)**
$809.00
(exc. GST)
$889.90
(inc. GST)
On back order for despatch 28/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $809.00 |
**price indicative
- RS Stock No.:
- 213-3364
- Mfr. Part No.:
- PFT-SRBX40SG1SSAAMSSZ
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 0.4bar | |
Accuracy | <±0.5 % | |
Output Type | Current | |
Media Measured | Air, Gas, Hydraulic Fluid, Liquid, Oil, Water | |
Process Connection | G1/4 | |
Analogue Output | 4 → 20 mA | |
Electrical Connection | M12 Connector | |
Response Time | 1 ms | |
Maximum Current | 25 mA | |
Series | PFT | |
Supply Voltage | 10 - 30 V | |
Housing Material | Stainless Steel/Plastic | |
Minimum Operating Temperature | -30°C | |
IP Rating | IP67 | |
Maximum Operating Temperature | +100°C | |
Mounting Type | Threaded | |
Select all | ||
---|---|---|
Brand SICK | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy <±0.5 % | ||
Output Type Current | ||
Media Measured Air, Gas, Hydraulic Fluid, Liquid, Oil, Water | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M12 Connector | ||
Response Time 1 ms | ||
Maximum Current 25 mA | ||
Series PFT | ||
Supply Voltage 10 - 30 V | ||
Housing Material Stainless Steel/Plastic | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Threaded | ||
Related links
- SICK PFT Series Pressure Sensor 1bar Max Relative Reading
- SICK PFT Series Pressure Sensor 0.1bar Max Relative Reading
- SICK PFT Series Pressure Sensor 100bar Max Relative Reading
- SICK PFT Series Pressure Sensor 0.25bar Max Relative Reading
- SICK PFT Series Pressure Sensor 10bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0.4bar Max Relative Reading
- Jumo 405052 Series Pressure Transmitter 0.4bar Max Relative Reading
- Endress+Hauser PMP23 Series Pressure Sensor 0.4bar Max Gauge Reading