Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch, 15 mA, 30 V dc, 40 bar

Subtotal (1 unit)*

$396.49

(exc. GST)

$436.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.49

*price indicative

RS Stock No.:
691-110
Mfr. Part No.:
FTL31-AA4V2AAWBJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Threaded Mount

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

30V dc

Maximum Current

15mA

Maximum Pressure

40bar

Standards/Approvals

IEC 60947-5-2, DIN EN 60068-2-38/IEC 68-2-38

Hazardous Area Certification

No

Series

FTL31

COO (Country of Origin):
DE
The Endress+Hauser Liquiphant is a Vibronic point level switch designed for liquids and is Ideal for use in tanks, vessels, and pipes. It provides overfill and pump protection in cleaning and filter systems, as well as in cooling and lubrication vessels. This switch is a perfect alternative to float switches or other sensors like conductive, capacitance, and optical types, especially in environments where these methods are unsuitable due to conductivity, buildup, turbulence, flow conditions, or Air bubbles. The Liquiphant supports process temperatures up to 100 °C (212 °F) and 150 °C (302 °F). It is not suitable for hazardous areas, and the Liquiphant is recommended for hygiene areas.

External function test with test magnet

Onsite function check possible thanks to LED indication

Compact design for easy installation even in confined conditions or hard-to-access areas

The Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or Air bubbles and and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.

Key Benefits


The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or Air bubbles

Smallest vibronic sensor on the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy