Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc

Subtotal (1 unit)*

$369.69

(exc. GST)

$406.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.69

*price indicative

RS Stock No.:
267-9304
Distrelec Article No.:
303-84-108
Mfr. Part No.:
FTL31-AA4M2AAWCJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Switch

Mount Type

Flush

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

30V dc

Maximum AC Voltage

253V ac

Standards/Approvals

No

Hazardous Area Certification

No

Series

FTL31

COO (Country of Origin):
DE
The Endress+Hauser Liquiphant FTL31 is a point level switch for liquids. The FTL31 is designed for industrial applications in all industries, mainly the machinery industry. The Liquiphant is used for overfill prevention or pump dry run protection in cleaning systems. The IO-Link capability allows easy parameter setting.

Reliable switching independent of media properties

Robust design made of stainless steel

No mechanically moved parts, free of maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy