Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch, 15 mA, 30 V dc, 40 bar
- RS Stock No.:
- 690-272
- Mfr. Part No.:
- FTL33-AA4V2AB3CJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$651.00
(exc. GST)
$716.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.00 |
*price indicative
- RS Stock No.:
- 690-272
- Mfr. Part No.:
- FTL33-AA4V2AB3CJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Clamp | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 15mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | EN 61131-2, EN 60068-2-64:2008, EN 60068-2-27:2007, EHEDG, EAC, DIN EN 60068-2-38/IEC 68-2-38, CSA, CE | |
| Series | FTL33 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Clamp | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 15mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals EN 61131-2, EN 60068-2-64:2008, EN 60068-2-27:2007, EHEDG, EAC, DIN EN 60068-2-38/IEC 68-2-38, CSA, CE | ||
Series FTL33 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Endress+Hauser Liquiphant is a Vibronic point level switch designed for liquids in the food industry. It is Ideal for use in storage tanks, mixing vessels, and pipes, where stringent internal and external hygiene requirements apply. This switch is suitable for applications where float switches, conductive, capacitance, and optical sensors may not perform well due to conductivity, buildup, turbulence, flow conditions, or Air bubbles. It holds 3-A and EHEDG certificates.
All-metal separation, no plastics in the process
External function test with test magnet
Onsite function check possible thanks to LED indication
Compact design for easy installation even in confined conditions or hard-to-access areas
The Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or Air bubbles and and does not require calibration. The IO-Link capability allows easy and time-saving configuration.
Key Benefits
Plug & play sensor with no need for adjustment with changing media
Smallest vibronic sensor in the market
No calibration required
Robust design assures high durability
Related links
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Connector Tool Kits
- IDC Tools
- RS PRO 175mm LCD Inclinometer
