Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch, Threaded Mount, Housing Stainless Steel
- RS Stock No.:
- 691-115
- Mfr. Part No.:
- FTL31-AA4V2AAW5J
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$396.49
(exc. GST)
$436.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.49 |
*price indicative
- RS Stock No.:
- 691-115
- Mfr. Part No.:
- FTL31-AA4V2AAW5J
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibrating Level Switch | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 15mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | IEC 60947-5-2, DIN EN 60068-2-38/IEC 68-2-38 | |
| Series | FTL31 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibrating Level Switch | ||
Product Type Vibrating Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 15mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals IEC 60947-5-2, DIN EN 60068-2-38/IEC 68-2-38 | ||
Series FTL31 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant is a Vibronic point level switch designed for liquids and is Ideal for use in tanks, vessels, and pipes. It provides overfill and pump protection in cleaning and filter systems, as well as in cooling and lubrication vessels. This switch is a perfect alternative to float switches or other sensors like conductive, capacitance, and optical types, especially in environments where these methods are unsuitable due to conductivity, buildup, turbulence, flow conditions, or Air bubbles. The Liquiphant supports process temperatures up to 100 °C (212 °F) and 150 °C (302 °F). It is not suitable for hazardous areas, and the Liquiphant is recommended for hygiene areas.
External function test with test magnet
Onsite function check possible thanks to LED indication
Compact design for easy installation even in confined conditions or hard-to-access areas
The Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or Air bubbles and and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.
Key Benefits
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or Air bubbles
Smallest vibronic sensor on the market
- RS Stock No. 0690367
- Mfr. Part No. FTL31-CA4M2BAWDJ
Each
$471.68
- RS Stock No. 0691109
- Mfr. Part No. FTL31-AA4V3AAWBJ
Each
$434.43
- RS Stock No. 0691112
- Mfr. Part No. FTL31-AA4V3AAWSJ
Each
$463.96
- RS Stock No. 0690360
- Mfr. Part No. FTL31-AA4M3BAWSJHD
Each
$578.47
Related links
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing 316 Stainless Steel, Plastic
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor Housing 316L Stainless Steel
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m











