Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch, 15 mA, 30 V dc, 40 bar

Subtotal (1 unit)*

$595.68

(exc. GST)

$655.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.68

*price indicative

RS Stock No.:
690-275
Mfr. Part No.:
FTL33-AA4V3ABWSJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Threaded Mount

Housing Material

Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

30V dc

Maximum Current

15mA

Maximum Pressure

40bar

Standards/Approvals

CE, CSA, DIN EN 60068-2-38/IEC 68-2-38, EAC, EHEDG, EN 60068-2-27:2007, EN 60068-2-64:2008, EN 61131-2

Series

FTL33

Hazardous Area Certification

No

COO (Country of Origin):
US
The Endress+Hauser Liquiphant is a Vibronic point level switch designed for liquids in the food industry. It is Ideal for use in storage tanks, mixing vessels, and pipes, where stringent internal and external hygiene requirements apply. This switch is suitable for applications where float switches, conductive, capacitance, and optical sensors may not perform well due to conductivity, buildup, turbulence, flow conditions, or Air bubbles. It holds 3-A and EHEDG certificates.

All-metal separation, no plastics in the process

External function test with test magnet

Onsite function check possible thanks to LED indication

Compact design for easy installation even in confined conditions or hard-to-access areas

The Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or Air bubbles and and does not require calibration. The IO-Link capability allows easy and time-saving configuration.

Key Benefits


Plug & play sensor with no need for adjustment with changing media

Smallest vibronic sensor in the market

No calibration required

Robust design assures high durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy