ifm electronic LMT Series Sensor for Point Level Detection Level Sensor, 100 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-579
- Mfr. Part No.:
- LMT202
- Brand:
- ifm electronic
Subtotal (1 unit)*
$483.46
(exc. GST)
$531.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.46 |
*price indicative
- RS Stock No.:
- 596-579
- Mfr. Part No.:
- LMT202
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Sensor for Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), FDA | |
| Series | LMT | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Sensor for Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), FDA | ||
Series LMT | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ifm electronic point level detection sensor is designed to precisely measure liquid and viscous media in various applications. Engineered for reliability, it operates under challenging conditions with a robust design, featuring a stainless steel body and gold-plated contacts. Its capacitive measuring principle ensures accurate detection, while the ability to handle a wide range of media including water, oils, and powders makes it a versatile solution for industries requiring high-performance sensing technology. The device is equipped with an IO-Link communication interface, allowing for seamless integration into existing systems with minimal setup and configuration required.
Compact stainless steel design suitable for various environments
Capacitive measuring principle ensures precise level detection
Equipped with dual digital outputs for flexible integration
IP 68 and IP 69K protection ratings provide resilience against water and dust
Related links
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor Housing
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor Housing Stainless Steel
