ifm electronic LMC Series Sensor for Point Level Detection Level Sensor, 50 mA, 30 V dc, 40 bar

Subtotal (1 unit)*

$333.51

(exc. GST)

$366.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.51

*price indicative

RS Stock No.:
596-871
Mfr. Part No.:
LMC500
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Sensor for Point Level Detection

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Interface Type

IO-Link

Maximum Operating Temperature

85°C

Maximum DC Voltage

30V dc

Maximum Current

50mA

Maximum Pressure

40bar

Gasket Material

Fluorelastomer

Standards/Approvals

DIN EN 61000-6-4, UL, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3

Hazardous Area Certification

No

Series

LMC

COO (Country of Origin):
DE
The ifm electronic state-of-the-art sensor designed for point level detection in various applications. This robust device is capable of detecting levels in water, hydrous media, oils, and coolants, making it an ideal solution for diverse operational environments. With a wide medium temperature range from -25 to 100°C and the ability to withstand tank pressures up to 40 bar, it is engineered for reliability and precision. Its advanced IO-Link communication interface enhances connectivity options, while the durable construction, featuring stainless steel and PEEK materials, ensures longevity and protection against harsh conditions. The LMC500 stands out with its compact design and user-friendly features, delivering consistent performance for your level detection needs.

High precision level detection for various media including water and oils

Wide operating temperature range from -25 to 100°C, ensuring versatility in applications

Two digital outputs that can be parameterized for flexible operation

IO-Link communication enables enhanced connectivity and data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy