ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor, 100 mA, 30 V dc, 40
- RS Stock No.:
- 596-339
- Mfr. Part No.:
- LMT191
- Brand:
- ifm electronic
Subtotal (1 unit)*
$482.90
(exc. GST)
$531.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.90 |
*price indicative
- RS Stock No.:
- 596-339
- Mfr. Part No.:
- LMT191
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Level Sensor for Limit Detection with Overspill Protection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | No | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Level Sensor for Limit Detection with Overspill Protection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification No | ||
Series LMT | ||
- COO (Country of Origin):
- DE
The ifm electronic level sensor is designed for precise limit detection with an emphasis on overspill protection, complying with the stringent requirements of the German Federal Water Act. Ideal for applications involving hydrous media, this sensor features a compact design with robust stainless steel construction, making it suitable for demanding operating conditions. With a measuring principle based on capacitance, it offers reliable performance across a range of media, including water and oils. The sensor's IO-Link communication interface allows for seamless integration into modern automation systems, providing real-time monitoring and advanced diagnostic capabilities for optimal operational efficiency.
Gold-plated contacts ensure durability and reliability
Dual digital outputs provide versatile signaling options
IP 68 and IP 69K protection ratings enhance reliability in harsh environments
Response time of less than 0.5 seconds for quick detection
Related links
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor Housing
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor Housing Stainless Steel
- ifm electronic LMFCE-B12E-QSKG-1/US Series Float Level Sensor Housing Stainless Steel
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
