ATMI AQUALARMPVC Series level sensor Level Sensor, 1.5 mA
- RS Stock No.:
- 561-646
- Mfr. Part No.:
- AQUALARMPVC2,5M
- Brand:
- ATMI
Subtotal (1 unit)*
$232.74
(exc. GST)
$256.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.74 |
*price indicative
- RS Stock No.:
- 561-646
- Mfr. Part No.:
- AQUALARMPVC2,5M
- Brand:
- ATMI
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Polyvinyl Chloride | |
| Cable Length | 2.5m | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum Current | 1.5mA | |
| Standards/Approvals | No | |
| Series | AQUALARMPVC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material Polyvinyl Chloride | ||
Cable Length 2.5m | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 230V ac | ||
Maximum Current 1.5mA | ||
Standards/Approvals No | ||
Series AQUALARMPVC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ATMI water presence sensor allows you to be warned and control places such as parking lots, cellars, electrical boxes, computer rooms, laundry rooms, control rooms, kitchens by screwing it to the ground. It also allows you to measure a water level by suspending the device from its cable at the desired height.
PVC cable
3 VA electricity consumption
1.5 mA maximum electrode current
Related links
- Carlo Gavazzi A94-10 Series Conductive Sensor Level Sensor Housing Polyester
- ATMI PIEZO ST Series Piezometric Level Sensor Housing 316L Stainless Steel
- ATMI PIEZO AS Series Piezometric Level Sensor Housing 316L Stainless Steel
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- RS PRO ULM Series Level Sensor Housing ABS/PVC
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
