ifm electronic LK Series Electronic Level Sensor Level Sensor, 200 mA, 0.5 bar
- RS Stock No.:
- 596-335
- Mfr. Part No.:
- LK1223
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,045.91
(exc. GST)
$1,150.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.91 |
*price indicative
- RS Stock No.:
- 596-335
- Mfr. Part No.:
- LK1223
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel, Polypropylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG/Building Authority Approval, Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g, 11 ms), IP67, EMC:DIN EN 61000-6-2-6-4 | |
| Series | LK | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel, Polypropylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WHG/Building Authority Approval, Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g, 11 ms), IP67, EMC:DIN EN 61000-6-2-6-4 | ||
Series LK | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor offers unparalleled precision in detecting liquid levels across various applications. Designed for use with hydrous coolants, oils, and water-like media, its robust construction enables it to withstand temperatures from 0 to 70°C. With a compact probe length of 472 mm, it provides a reliable alternative for monitoring tank levels in industrial settings. The sensor is equipped with advanced features including gold-plated contacts, making it suitable for rigorous conditions. Supported by IO-Link communication, it ensures seamless integration into existing systems, delivering accurate real-time data while enhancing operational efficiency.
Dual digital outputs provide versatile connectivity options
Reverse polarity protection ensures device longevity and safety
Operating voltage range between 12 to 30 V DC for flexible power supply integration
IP67-rated protection guarantees reliable performance in harsh environments
- RS Stock No. 0596745
- Mfr. Part No. LK8122
Each
$875.04
- RS Stock No. 0596869
- Mfr. Part No. LK1224
Each
$1,076.91
- RS Stock No. 0596870
- Mfr. Part No. LK8124
Each
$1,049.73
- RS Stock No. 0596570
- Mfr. Part No. LK1222
Each
$967.93
Related links
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
- ifm electronic LK Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LT8 Series Level Sensor Nitrile Rubber (NBR) Thermoplastic Vulcanisate,
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- SICK LFC Series Capacitive Level Switch Level Sensor Housing Stainless Steel











