SICK LFC Series Capacitive Level Switch Level Sensor, 250 mA, 35 V dc, 25 bar
- RS Stock No.:
- 285-9654
- Mfr. Part No.:
- LFC-XXSBTM
- Brand:
- SICK
Subtotal (1 unit)*
$460.45
(exc. GST)
$506.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.45 |
*price indicative
- RS Stock No.:
- 285-9654
- Mfr. Part No.:
- LFC-XXSBTM
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Capacitive Level Switch | |
| Product Type | Level Sensor | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 25bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | CE | |
| Series | LFC | |
| Hazardous Area Certification | No | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Capacitive Level Switch | ||
Product Type Level Sensor | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 25bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals CE | ||
Series LFC | ||
Hazardous Area Certification No | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
Overview
The LFC capacitive level switch is a flexible, simple and cost-effective solution for point level measurement in fluid media. When measuring containers or for dry-run protection in piping, the LFC features particularly high performance. The level switch i
Its EHEDG and 3-A certified hygienic design and the option of using it at process temperatures up to +135 °C also make it very suitable for CIP and SIP applications. The LFC can easily display or blank foam and deposits.
At a glance
Capacitive level switch based on electrical impedance spectroscopy
Plug and play: preset to watery media
Process temperature: −20 °C ... +100 °C (+135 °C for 1 h)
Process pressure: −1 bar ... +25 bar
Two digital PNP outputs with IO-Link 1.1
Enclosure rati
Your Benefit
Maintenance-free point level measurement saves time and money
Quick, easy and cost-effective installation
Short cleaning cycles thanks to easy-to-clean sensor design
Optimal hygienic design minimizes the contamination risk
Easy plug and play sensor for qu
Applications
Empty detection and dry-run protection in piping
Overfill protection and empty detection in tanks and totes
Simple capacitive level switch for the food industry
Related links
- SICK LFC Series Capacitive Level Switch Level Sensor, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor Housing 316L Stainless
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor Housing
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- ifm electronic LT8 Series Capacitive Level Sensor Fluorelastomer Nitrile Rubber (NBR),
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor Nitrile Rubber (NBR), Housing 316L Stainless
- RS PRO Paddle Level Switch Nitrile Rubber (NBR), Housing Stainless Steel
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)