MEAN WELL IP65, IP67 LED Driver, 151V, 150 W, 1.05A 3 in 1

Subtotal (1 unit)*

$84.32

(exc. GST)

$92.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.32

*price indicative

RS Stock No.:
424-878
Distrelec Article No.:
301-34-632
Mfr. Part No.:
ELG-150-C1050A-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

151V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

142V dc, 431V dc

Dimming Operation

3 in 1

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

151V

Driver Current

1.05A

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

BS EN/EN62384, KC61347-2-13 approved, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-2-13 independent, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), EAC TP TC 004, IEC/BS EN/ES/NZS 61347-1, GB19510.1, IP65 or IP67, CSA C22.2 No. 250.13-12, GB19510.14, KC61347-1

Series

ELG-150

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and 3 wire input and Output 143VDC at 1.05A and Adjust CC with Potentiometer and IP65 and Cable output.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy