ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor, 200 mA, 0.5 bar
- RS Stock No.:
- 596-870
- Mfr. Part No.:
- LK8124
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,049.73
(exc. GST)
$1,154.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.73 |
*price indicative
- RS Stock No.:
- 596-870
- Mfr. Part No.:
- LK8124
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Level Sensor | |
| Device Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Polypropylene, Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | EMC:DIN EN 61000-6-2-6-4, IP67, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), WHG/Building Authority Approval | |
| Hazardous Area Certification | No | |
| Series | LK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Level Sensor | ||
Device Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Polypropylene, Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals EMC:DIN EN 61000-6-2-6-4, IP67, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), WHG/Building Authority Approval | ||
Hazardous Area Certification No | ||
Series LK | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor is designed to reliably measure levels of various media including hydrous coolants, oils, and water. With a robust stainless steel construction and an IP67 protection rating, this sensor assures durability in harsh environments. Operating efficiently within temperatures ranging from -25°C to 80°C, it features an intuitive 4-digit alphanumeric display for easy readings and programming. Boolean outputs enable versatile application, while its advanced capacitive measuring principle guarantees precise level detection, making it an ideal choice for automated systems and process control in industrial settings.
Robust stainless steel construction ensures long-lasting performance
IP67 rating provides optimal protection against dust and water
Multi-media capability allows for measurement of hydrous coolants, oils, and water
4-digit alphanumeric display allows for easy reading and programming
Related links
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LT8 Series Level Sensor Nitrile Rubber (NBR) Thermoplastic Vulcanisate,
- ifm electronic LT3 Series Level Sensor Nitrile Rubber (NBR) Polybutylene
- ifm electronic LT8 Series Level Sensor Polypropylene Polyamide, Thermoplastic
- ifm electronic LT3 Series Level Sensor Polypropylene Polyamide
- ifm electronic LT3 Series Level Sensor Polyamide Thermoplastic Vulcanisate,
