Nidec Components WL10 Series Liquid Leak Sensor Level Sensor, 50 mA, 30 V dc
- RS Stock No.:
- 249-8125
- Mfr. Part No.:
- WL10-PF-2
- Brand:
- Nidec Components
Get a bulk buy discount
Add 5 more to save $32.80
View bulk pricing optionsSubtotal (1 unit)*
$176.98
(exc. GST)
$194.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 86 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $176.98 | - |
| 5 - 9 | $170.42 | $32.80 |
| 10 + | $163.87 | $131.10 |
*price indicative
- RS Stock No.:
- 249-8125
- Mfr. Part No.:
- WL10-PF-2
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Device Type | Liquid Leak Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | PNP, NPN | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Standards/Approvals | EN61326-1: 2006, EN55011: 2007, EMC Directive, A2 : 2007 | |
| Series | WL10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Device Type Liquid Leak Sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type PNP, NPN | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Standards/Approvals EN61326-1: 2006, EN55011: 2007, EMC Directive, A2 : 2007 | ||
Series WL10 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS liquid leak sensor WL10 is operable in various area thanks to unique optical technology, it can detect leakage without a douser and additional amplifying circuit.
PFA casing available for detecting leakage of corrosive liquid
Compact and slim size
Lead-free Soldering
UL standard
CE marking
- RS Stock No. 0191306
- Mfr. Part No. O1D300
Each
$966.75
- RS Stock No. 2886377
- Mfr. Part No. FMX11-CA11KS20
Each
$982.65
- RS Stock No. 2566163
- Mfr. Part No. FMX11-CA11HS20
Each
$1,106.49
Related links
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Nidec Components WL10 Series Optics Level Sensor Housing Polypropylene
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- Tempatron SLX Series Liquid Level Sensor Level Sensor Housing ABS
- Carlo Gavazzi ILMPU Series level sensor Level Sensor Housing Polypropylene
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor, Housing Polypropylene











