Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor, 10 bar
- RS Stock No.:
- 201-0780
- Distrelec Article No.:
- 304-07-402
- Mfr. Part No.:
- VPC205
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$355.23
(exc. GST)
$390.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.23 |
*price indicative
- RS Stock No.:
- 201-0780
- Distrelec Article No.:
- 304-07-402
- Mfr. Part No.:
- VPC205
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Conductive Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | IEC 529 | |
| Series | VPC205 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Conductive Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals IEC 529 | ||
Series VPC205 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi VPC205 level sensor with 1 electrode and PVC housing material is used for measuring the level of conductive liquids.
1/2 pipe thread
Operating temperature range from 0°C to +60°C
Related links
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
- Carlo Gavazzi VH3 Series Conductive Sensor Level Sensor Housing Polycarbonate
- Carlo Gavazzi A94-10 Series Conductive Sensor Level Sensor Housing Polyester
- RS PRO M18 Series Ultrasonic Level Sensor Housing Polyvinyl Chloride, ABS
- RS PRO NUP Series Ultrasonic Level Sensor Housing Polyvinyl Chloride
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Metal
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
