Carlo Gavazzi A94-10 Series Conductive Sensor Level Sensor

Subtotal (1 unit)*

$171.93

(exc. GST)

$189.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.93

*price indicative

RS Stock No.:
201-0774
Mfr. Part No.:
A94-10
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Level Sensor

Device Type

Conductive Sensor

Mount Type

Cable

Housing Material

Polyester

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

EC 529

Series

A94-10

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi A94-10 polyester level sensor is a hanging probe for (swimming) pool level control.

Operating temperature range from 0°C to +60°C

Dimensions Ø 22 x 75,0 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy