Siemens Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-3954
Mfr. Part No.:
7ML5050-0AA21-1DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Mounting Style

Panel Mount

Supply Voltage

10 → 32 V dc

Overall Length

190mm

Overall Width

144mm

Overall Depth

155mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
CA

Siemens Ultrasonic Level Controller, 2 Number of Inputs, 10 to 32 V DC Supply Voltage - 7ML5050-0AA21-1DA0


This ultrasonic level controller is designed to provide high precision level measurement in various industrial applications. With a robust panel mount design, it ensures seamless integration into your existing systems. Measuring 190mm in length, 144mm in width, and 155mm in depth, it effectively operates within a temperature range of -20°C to +50°C, making it suitable for diverse environmental conditions.

Features & Benefits


• Offers dual inputs for versatile level measurement applications
• Panel mount design facilitates easy installation in industrial settings
• Delivers accurate level control for efficient operations
• Compatible with various level measurement technologies

Applications


• Used for measuring liquid levels in tanks and vessels
• Suitable for monitoring levels in water treatment facilities
• Implemented in chemical processing for accurate measurement
• Utilised in food and beverage manufacturing processes
• Effective in waste management for level detection

What range of supply voltage is suitable for this device?


The device operates effectively with a supply voltage ranging from 10 to 32 V dc, ensuring compatibility with various systems.

How does the temperature tolerance affect operational capabilities?


The controller can function efficiently within a temperature range of -20°C to +50°C, allowing it to perform in a variety of environments without compromising accuracy.

In what scenarios can this product enhance operational efficiency?


The high precision provided by this product allows for reliable level measurement, which can optimise process control and reduce downtime in industrial settings.

What is the advantage of having dual inputs in this controller?


With two inputs, the controller can monitor multiple points simultaneously, enhancing operational flexibility and providing comprehensive level data for better decision-making.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy