Xylem MTIC5 Series Level Controller - Panel Mount, 24 V dc 10 Analog 4 to 20 mA
- RS Stock No.:
- 144-9335
- Mfr. Part No.:
- 84800056
- Brand:
- Xylem
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9335
- Mfr. Part No.:
- 84800056
- Brand:
- Xylem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem | |
| Number of Inputs | 10 | |
| Mounting Style | Panel Mount | |
| Probe Voltage | 10V ac | |
| Supply Voltage | 24 V dc | |
| Overall Length | 96mm | |
| Overall Width | 96mm | |
| Overall Depth | 130mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Output Type | Analog 4 to 20 mA | |
| Series | MTIC5 | |
| Current Rating | 800 μA | |
| Sensitivity | 1 kΩ, 4 kΩ, 20 kΩ, 80 kΩ | |
| Select all | ||
|---|---|---|
Brand Xylem | ||
Number of Inputs 10 | ||
Mounting Style Panel Mount | ||
Probe Voltage 10V ac | ||
Supply Voltage 24 V dc | ||
Overall Length 96mm | ||
Overall Width 96mm | ||
Overall Depth 130mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Output Type Analog 4 to 20 mA | ||
Series MTIC5 | ||
Current Rating 800 μA | ||
Sensitivity 1 kΩ, 4 kΩ, 20 kΩ, 80 kΩ | ||
- COO (Country of Origin):
- AU
Related links
- Xylem Level Controller -, Panel Mount 1 240V ac-Rated 4 to 20 mA
- Flowline LI40 Series Level Controller -, Panel 1 Digital
- Siemens Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc 2
- Siemens LUT400 Series Ultrasonic Level Controller - Panel Mount 100 → 230 V ac 2
- Sensata / Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 110V-Rated Relay
- Carlo Gavazzi CLD2EB1BU24 Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay
- RS PRO LLS-01 Series Level Controller - 1
