Siemens SIRIUS ACT 3SU14 Series Contact Block, 500 V ac, 500V dc, 2 NO
- RS Stock No.:
- 173-6814
- Distrelec Article No.:
- 301-37-386
- Mfr. Part No.:
- 3SU1400-1AA10-1DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$71.70
(exc. GST)
$78.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 136 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $71.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6814
- Distrelec Article No.:
- 301-37-386
- Mfr. Part No.:
- 3SU1400-1AA10-1DA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500V ac, 500V ac | |
| Series | SIRIUS ACT 3SU14 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | |
| Width | 9.8mm | |
| Height | 34mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 500V ac, 500V ac | ||
Series SIRIUS ACT 3SU14 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | ||
Width 9.8mm | ||
Height 34mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS ACT 3SU14 Series Contact Block, 500V AC/DC Voltage Rating, Screw Terminal - 3SU1400-1AA10-1DA0
Features & Benefits
Applications
What installation requirements should I be aware of?
Can it be used in environments with fluctuating temperatures?
What types of systems is it compatible with?
How does the low carbon manufacturing benefit the environment?
Related links
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO/1 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 CO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2 NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO/1 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2 NO