Xylem Level Controller -, Panel Mount 1 240V ac-Rated 4 to 20 mA
- RS Stock No.:
- 144-9334
- Mfr. Part No.:
- 84800054
- Brand:
- Xylem
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9334
- Mfr. Part No.:
- 84800054
- Brand:
- Xylem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem | |
| Product Type | Level Controller | |
| Mount Type | Panel Mount | |
| Number of Inputs | 1 | |
| Maximum Supply Voltage | 240 V ac | |
| Output Type | 4 to 20 mA | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -10 °C | |
| Overall Depth | 130 mm | |
| Overall Length | 96 mm | |
| Overall Width | 96 mm | |
| Probe Voltage | 10 V ac | |
| Select all | ||
|---|---|---|
Brand Xylem | ||
Product Type Level Controller | ||
Mount Type Panel Mount | ||
Number of Inputs 1 | ||
Maximum Supply Voltage 240 V ac | ||
Output Type 4 to 20 mA | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -10 °C | ||
Overall Depth 130 mm | ||
Overall Length 96 mm | ||
Overall Width 96 mm | ||
Probe Voltage 10 V ac | ||
- COO (Country of Origin):
- AU
MTIC Indicator Controller
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device.
Features and Benefits
4 mA to 20 mA output;10 digital outputs;Bargraph for level indication;Control up to 3 pumps
Product Application Information
The MultiTrode indicator probe can be connected to a PLC/RTU or be used to provide independent control.
Xylem
Related links
- Xylem MTIC5 Series Level Controller - Panel Mount, 24 V dc 10 Analog 4 to 20 mA
- Omron 61F-LS-CP08 Series Level Controller - 3 240V ac-Rated Relay
- Omron 61F-LS-CP11 Series Level Controller - 3 240V ac-Rated Relay
- Siemens LUT400 Series Ultrasonic Level Controller - Panel Mount 100 → 230 V ac 2
- Siemens Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc 2
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- Rosemount 3490 Series Level Controller - ATEX, Wall 1 Current/Voltage Input 230V ac-Rated 4 to 20 mA
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
