Subtotal (1 unit)*
$8.23
(exc. GST)
$9.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.23 |
*price indicative
- RS Stock No.:
- 558-894
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Inputs | 1 | |
| Product Type | Level Controller | |
| Overall Length | 80mm | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Sensitivity | 50kΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Inputs 1 | ||
Product Type Level Controller | ||
Overall Length 80mm | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Sensitivity 50kΩ | ||
- COO (Country of Origin):
- TR
RS PRO Liquid Level Electrode, 8 cm Length, 1.5 cm Width
The RS PRO Liquid Level Electrode is designed for use with liquid level controllers to effectively manage the level of conductive liquids. This electrode is essential for maintaining optimal liquid levels in various industrial applications, ensuring efficient and reliable operation.
Features and Benefits
Compact Design: With an overall length of 8 cm and width of 1.5 cm, it fits easily into tight spaces.
Durable Construction: Built to withstand harsh industrial environments, ensuring longevity and reliability.
Easy Integration: Compatible with a wide range of liquid level controllers for seamless operation.
Applications
Water treatment facilities
Chemical processing plants
Food and beverage industry
Pharmaceutical manufacturing
Additional Information
Key standards: Complies with industry standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Vega VEGAMET 841 Series Level Controller -, Wall 1 Voltage Input 230V-Rated Analogue
- Xylem MTIC5 Series Level Controller - Panel Mount, 24 V dc 10 Analog 4 to 20 mA
- Carlo Gavazzi CLD1EA1CM24 Series Level Controller -, DIN Rail 1 Analogue Input 24V-Rated Relay
- Omron 61F-LS-CP11 Series Level Controller - 3 24V dc-Rated NPN
- Rosemount 3490 Series Level Controller - ATEX, Wall 1 Current/Voltage Input 230V ac-Rated 4 to 20 mA
- Assemtech Level Controller - 1 12V-Rated
- RS PRO SSRC-04 Series Level Controller -, DIN Rail 1 230V ac-Rated 1 CO/1 NO
- Sensata / Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
