Omron 61F-LS-CP11 Series Level Controller - 3 24V dc-Rated NPN

Get a bulk buy discount

Add 3 more to save $26.82

View bulk pricing options

Subtotal (1 unit)*

$446.43

(exc. GST)

$491.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$446.43-
3 - 4$437.49$26.82
5 - 9$430.79$78.20
10 +$424.11$223.20

*price indicative

RS Stock No.:
284-5945
Mfr. Part No.:
61F-LS-CP11-BTC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Inputs

3

Product Type

Level Controller

Probe Voltage

5V

Overall Length

84mm

Response Time

3s

Overall Depth

38mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum Supply Voltage

24V dc

Overall Width

84mm

Standards/Approvals

UL61010-1, RCM, EN61326-1 Industrial electromagnetic ENvironmENt, EN61010-1, CE, CAN/CSA C22.2 No.61010-1

Hazardous Area Certification

No

Output Type

NPN

Sensitivity

100kΩ

Current Rating

5A

Series

61F-LS-CP11

COO (Country of Origin):
JP
The Omron floatless level switch is suitable for high-temperature environments reaching up to 70°C. It offers easy replacement during maintenance as it is compatible with the 61F-GP-N series. Additionally, dip switches enable users to adjust the response speed and operation sensitivity, enhancing its adaptability and functionality.

Compact form allows space-saving design

Increase in number of models in which wiring of up to 4km is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy