Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMS333T2V2-GS08
- RS Stock No.:
- 919-1023
- Mfr. Part No.:
- VLMS333T2V2-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-1023
- Mfr. Part No.:
- VLMS333T2V2-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| LED Luminous Flux | 3 mLm | |
| LED Luminosity | 1.1 cd | |
| Lens Dimensions | 3 x 2.8 x 1.75 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 639nm | |
| Standards/Approvals | CECC 00802, J-STD-020, EIA JEDEC JESD22-A112, RoHS 2011/65/EU, JEDEC level 2a, Halogen-Free JEDEC JS709A, DIN IEC 40 (CO) 564, JESD22-A114-B | |
| Series | VLM.333. | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
LED Luminous Flux 3 mLm | ||
LED Luminosity 1.1 cd | ||
Lens Dimensions 3 x 2.8 x 1.75 mm | ||
Lens Shape Round | ||
Dominant Wavelength 639nm | ||
Standards/Approvals CECC 00802, J-STD-020, EIA JEDEC JESD22-A112, RoHS 2011/65/EU, JEDEC level 2a, Halogen-Free JEDEC JS709A, DIN IEC 40 (CO) 564, JESD22-A114-B | ||
Series VLM.333. | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VLMx33 Series LEDs
The VLMx33 series, from Vishay Semiconductor, is an Advanced LED based on the VLMx31 series. The VLMx33 LEDs are designed with larger chips and therefore can withstand a 50mA drive current.
The VLMx33 LEDs are in the standard PLCC-2 package which consists of a lead frame embedded in white thermoplast. A reflector inside the LED is filled with a clear epoxy.
Suitable applications for the VLMx33 LEDs include; traffic signs/signals, interior lighting, exterior lighting, dashboard illumination, indicators and backlighting.
Features of the VLMx33 LEDs:
- Standard PLCC-2 package
- AllnGaP technology
- Viewing angle: 120°
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLMR335 VLMR335U1V2-GS08
- Vishay 2.6 V Orange LED PLCC 2 Surface Mount VLMO335 VLMO335U2AA-GS08
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
- Vishay 2.6 V Orange LED SMD MiniLED Surface Mount
- Vishay 2.6 V Red LED SMD Surface Mount VLMR235 VLMR235T2V1-GS08
