Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMR333U1AA-GS08
- RS Stock No.:
- 145-2155
- Mfr. Part No.:
- VLMR333U1AA-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2155
- Mfr. Part No.:
- VLMR333U1AA-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 130mW | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| LED Luminous Flux | 3 mLm | |
| LED Luminosity | 1.4 cd | |
| Lens Dimensions | 3 x 2.8 x 1.75 mm | |
| Lens Shape | Round | |
| Standards/Approvals | WEEE 2002/96/EC, JESD22-A114-B ESD, RoHS Directive 2002/95/EC, J-STD-020, CECC 00802, JEDEC level 2a | |
| Dominant Wavelength | 631nm | |
| Series | VLM.333. | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 130mW | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
LED Luminous Flux 3 mLm | ||
LED Luminosity 1.4 cd | ||
Lens Dimensions 3 x 2.8 x 1.75 mm | ||
Lens Shape Round | ||
Standards/Approvals WEEE 2002/96/EC, JESD22-A114-B ESD, RoHS Directive 2002/95/EC, J-STD-020, CECC 00802, JEDEC level 2a | ||
Dominant Wavelength 631nm | ||
Series VLM.333. | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VLMx33 Series LEDs
The VLMx33 series, from Vishay Semiconductor, is an Advanced LED based on the VLMx31 series. The VLMx33 LEDs are designed with larger chips and therefore can withstand a 50mA drive current.
The VLMx33 LEDs are in the standard PLCC-2 package which consists of a lead frame embedded in white thermoplast. A reflector inside the LED is filled with a clear epoxy.
Suitable applications for the VLMx33 LEDs include; traffic signs/signals, interior lighting, exterior lighting, dashboard illumination, indicators and backlighting.
Features of the VLMx33 LEDs:
- Standard PLCC-2 package
- AllnGaP technology
- Viewing angle: 120°
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLMR335 VLMR335U1V2-GS08
- Vishay 2.6 V Orange LED PLCC 2 Surface Mount VLMO335 VLMO335U2AA-GS08
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
- Vishay 2.6 V Orange LED SMD MiniLED Surface Mount
- Vishay 2.6 V Red LED SMD Surface Mount VLMR235 VLMR235T2V1-GS08
