Vishay 2.6 V Red LED PLCC 2 Surface VLMR335 VLMR335U1V2-GS08
- RS Stock No.:
- 735-185
- Mfr. Part No.:
- VLMR335U1V2-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.35
(exc. GST)
$0.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,490 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.35 | - |
| 25 - 99 | $0.33 | 5% |
| 100 - 499 | $0.31 | 11% |
| 500 + | $0.25 | 28% |
*price indicative
- RS Stock No.:
- 735-185
- Mfr. Part No.:
- VLMR335U1V2-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 3 mlm/mcd | |
| Lens Dimensions | 3.5 X 2.8 X 1.75 mm | |
| LED Luminosity | 1120 mcd | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | VLMR335 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 3 mlm/mcd | ||
Lens Dimensions 3.5 X 2.8 X 1.75 mm | ||
LED Luminosity 1120 mcd | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series VLMR335 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
The Vishay Power SMD LED consists of a lead frame embedded in a white thermoplastic package, with a reflector filled with clear epoxy. Utilizing the latest Advanced AlInGaP technology, it offers superior brightness and efficiency. The LED is available in 8 mm tape and features luminous intensity and colour categorization per packing unit for consistent performance.
AEC Q101 qualified
RoHS Compliant
Halogen free
Related links
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
- Vishay 2.6 V Orange LED PLCC 2 Surface Mount VLMO335 VLMO335U2AA-GS08
- Cree LED 2.6 V Red Surface Mount CLM1B CLM1B-RKW-CUBVBAA3
- Broadcom 2.6 V Super Red LED PLCC 2 Surface Mount ASMM-Cx03 ASMM-CS03-HM002
- Broadcom 2.6 V Super Red LED PLCC 2 Surface Mount ASMM-Cx03
