Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMS333T2V2-GS08
- RS Stock No.:
- 773-4129
- Mfr. Part No.:
- VLMS333T2V2-GS08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 370 | $0.625 | $6.25 |
| 380 - 740 | $0.609 | $6.09 |
| 750 + | $0.60 | $6.00 |
*price indicative
- RS Stock No.:
- 773-4129
- Mfr. Part No.:
- VLMS333T2V2-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| LED Luminosity | 1.1 cd | |
| LED Luminous Flux | 3 mLm | |
| Lens Dimensions | 3 x 2.8 x 1.75 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 639nm | |
| Standards/Approvals | CECC 00802, J-STD-020, EIA JEDEC JESD22-A112, RoHS 2011/65/EU, JEDEC level 2a, Halogen-Free JEDEC JS709A, DIN IEC 40 (CO) 564, JESD22-A114-B | |
| Lens Colour | Clear | |
| Series | VLM.333. | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
LED Luminosity 1.1 cd | ||
LED Luminous Flux 3 mLm | ||
Lens Dimensions 3 x 2.8 x 1.75 mm | ||
Lens Shape Round | ||
Dominant Wavelength 639nm | ||
Standards/Approvals CECC 00802, J-STD-020, EIA JEDEC JESD22-A112, RoHS 2011/65/EU, JEDEC level 2a, Halogen-Free JEDEC JS709A, DIN IEC 40 (CO) 564, JESD22-A114-B | ||
Lens Colour Clear | ||
Series VLM.333. | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VLMx33 Series LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLMR335 VLMR335U1V2-GS08
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
- Vishay 2.6 V Orange LED PLCC 2 Surface Mount VLMO335 VLMO335U2AA-GS08
- Vishay 2.6 V Red LED SMD Surface Mount VLMR235 VLMR235T2V1-GS08
- Vishay 2.6 V Red LED 5 mm Through Hole
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
