Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMR333U1AA-GS08
- RS Stock No.:
- 773-4110
- Mfr. Part No.:
- VLMR333U1AA-GS08
- Brand:
- Vishay
This image is representative of the product range
Add 380 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 270 left, ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 370 | $0.694 | $6.94 | - |
| 380 - 740 | $0.677 | $6.77 | 2% |
| 750 + | $0.667 | $6.67 | 3% |
*price indicative
- RS Stock No.:
- 773-4110
- Mfr. Part No.:
- VLMR333U1AA-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| LED Luminous Flux | 3 mLm | |
| LED Luminosity | 1.4 cd | |
| Lens Dimensions | 3 x 2.8 x 1.75 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | WEEE 2002/96/EC, JESD22-A114-B ESD, RoHS Directive 2002/95/EC, J-STD-020, CECC 00802, JEDEC level 2a | |
| Series | VLM.333. | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
LED Luminous Flux 3 mLm | ||
LED Luminosity 1.4 cd | ||
Lens Dimensions 3 x 2.8 x 1.75 mm | ||
Lens Shape Round | ||
Dominant Wavelength 631nm | ||
Standards/Approvals WEEE 2002/96/EC, JESD22-A114-B ESD, RoHS Directive 2002/95/EC, J-STD-020, CECC 00802, JEDEC level 2a | ||
Series VLM.333. | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VLMx33 Series LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLMR335 VLMR335U1V2-GS08
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
- Vishay 2.6 V Orange LED PLCC 2 Surface Mount VLMO335 VLMO335U2AA-GS08
- Cree LED 2.6 V Red Surface Mount CLM1B CLM1B-RKW-CUBVBAA3
- Broadcom 2.6 V Super Red LED PLCC 2 Surface Mount ASMM-Cx03
- Broadcom 2.6 V Super Red LED PLCC 2 Surface Mount ASMM-Cx03 ASMM-CS03-HM002
