Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSED-E

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.95

(exc. GST)

$15.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.558$13.95-
125 - 225$0.543$13.582%
250 +$0.536$13.403%

*price indicative

RS Stock No.:
861-4288
Mfr. Part No.:
L-132XSED-E
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

195mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bag

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

1 cd

Lens Dimensions

3 (Dia.) x 5.2 mm

Lens Shape

Round

Dominant Wavelength

621nm

Standards/Approvals

RoHS

Lens Colour

Orange

Series

L-132

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy