Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XID

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
862-2765
Mfr. Part No.:
L-132XID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

160mA

Package Type

3 mm (T-1)

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

25 mcd

Lens Dimensions

3 (Dia.) x 5.2 mm

Lens Shape

Round

Dominant Wavelength

617nm

Standards/Approvals

RoHS

Series

L-132

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy