Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSURTK
- RS Stock No.:
- 861-4121
- Mfr. Part No.:
- L-132XSURTK
- Brand:
- Kingbright
Get a bulk buy discount
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$169.00
(exc. GST)
$186.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.338 | $169.00 | - |
| 1500 - 2000 | $0.328 | $164.00 | 2% |
| 2500 - 4500 | $0.318 | $159.00 | 5% |
| 5000 - 9500 | $0.311 | $155.50 | 7% |
| 10000 + | $0.305 | $152.50 | 9% |
*price indicative
- RS Stock No.:
- 861-4121
- Mfr. Part No.:
- L-132XSURTK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 185mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 1.3 cd | |
| Lens Dimensions | 3 (Dia.) x 5.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | L-132 | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 185mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 1.3 cd | ||
Lens Dimensions 3 (Dia.) x 5.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series L-132 | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSED-E
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132 L-132XGD
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132 L-132XYD
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132 L-132XYT
