Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-151 L-1513SURC-E
- RS Stock No.:
- 861-4297
- Mfr. Part No.:
- L-1513SURC-E
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.48
(exc. GST)
$13.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
- Plus 440 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $0.624 | $12.48 | - |
| 140 - 240 | $0.609 | $12.18 | $2.10 |
| 260 + | $0.60 | $12.00 | $6.24 |
*price indicative
- RS Stock No.:
- 861-4297
- Mfr. Part No.:
- L-1513SURC-E
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 200mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 4.6 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | L-151 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 200mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 4.6 cd | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series L-151 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
- RS Stock No. 4516521
- Mfr. Part No. L-7113EC
Each (In a Pack of 5)
$0.744
- RS Stock No. 8614219
- Mfr. Part No. L-7113SYCK
Each (In a Pack of 500)
$0.297
- RS Stock No. 8614206
- Mfr. Part No. L-7113SURCK
Each (In a Pack of 500)
$0.246
- RS Stock No. 8622986
- Mfr. Part No. L-7113LID
Each (In a Pack of 100)
$0.311
Related links
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-151 L-1513SURC-E
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-63
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503ID











