Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XID
- RS Stock No.:
- 165-1701
- Mfr. Part No.:
- L-132XID
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$398.00
(exc. GST)
$438.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 28 January 2027
- Plus 4,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.398 | $398.00 | - |
| 2000 - 3000 | $0.388 | $388.00 | 2% |
| 4000 + | $0.382 | $382.00 | 4% |
*price indicative
- RS Stock No.:
- 165-1701
- Mfr. Part No.:
- L-132XID
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 160mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 25 mcd | |
| Lens Dimensions | 3 (Dia.) x 5.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Series | L-132 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 160mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 25 mcd | ||
Lens Dimensions 3 (Dia.) x 5.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Series L-132 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSURTK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSED-E
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132 L-132XGD
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132 L-132XYD
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-132 L-132XYT
