Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- RS Stock No.:
- 170-8247
- Mfr. Part No.:
- TLHK46Q1R2
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$910.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.182 | $910.00 | - |
| 10000 - 15000 | $0.178 | $890.00 | 2% |
| 20000 + | $0.175 | $875.00 | 3% |
*price indicative
- RS Stock No.:
- 170-8247
- Mfr. Part No.:
- TLHK46Q1R2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3.2 x 4.5 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | TLH.46 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3.2 x 4.5 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series TLH.46 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHR4605
- Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHP42J2L1
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605
