Kingbright 3.3 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113QBC-D

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
466-3548
Mfr. Part No.:
L-7113QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Blue

Product Type

LED

Maximum Forward Current

150mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Maximum Power Dissipation

120mW

Forward Voltage

3.3V

Number of Pins

2

Viewing Angle

16 °

LED Luminosity

2.7 cd

Lens Dimensions

5 x 8.6 mm

Lens Shape

Round

Dominant Wavelength

465nm

Standards/Approvals

RoHS

Lens Colour

Clear

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy