ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-N1Q2-1
- RS Stock No.:
- 912-8403
- Mfr. Part No.:
- LS L296-N1Q2-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-8403
- Mfr. Part No.:
- LS L296-N1Q2-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 60mA | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 170mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm (L x W x H) | |
| LED Luminosity | 112 mcd | |
| LED Luminous Flux | 0.275 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS, J-STD-020B, JEDEC Level 2, JESD22-A114-B, CECC 00802 | |
| Dominant Wavelength | 633nm | |
| Lens Finish | Diffused Resin | |
| Series | SmartLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 60mA | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 170mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm (L x W x H) | ||
LED Luminosity 112 mcd | ||
LED Luminous Flux 0.275 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS, J-STD-020B, JEDEC Level 2, JESD22-A114-B, CECC 00802 | ||
Dominant Wavelength 633nm | ||
Lens Finish Diffused Resin | ||
Series SmartLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and Symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED 0603 Surface Mount SmartLED LS L296-N1Q2-1
- ams OSRAM 2 V Red LED 0603 Surface Mount SmartLED LS L296-P2Q2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-H1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-G1H2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-G1J2-1
- ams OSRAM 3.1 V White LED 0603 Surface Mount SmartLED
- ams OSRAM 2.5 V Red LED 0603 Surface Mount CHIP LED 0603
