ams OSRAM 2.4 V Orange LED 0603 Surface LO Q976.01 LO Q976.01
- RS Stock No.:
- 279-0657
- Mfr. Part No.:
- LO Q976.01
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$304.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.076 | $304.00 |
*price indicative
- RS Stock No.:
- 279-0657
- Mfr. Part No.:
- LO Q976.01
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4V | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 200 mlm | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | LO Q976.01 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.4V | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 200 mlm | ||
Dominant Wavelength 605nm | ||
Standards/Approvals IEC 62471:2006 | ||
Series LO Q976.01 | ||
The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.
Clear epoxy
Chip technology InGaN on Sapphire
Typical radiation 150°
Corrosion Robustness Class 2B
Related links
- ams OSRAM 2.4 V Orange LED 0603 Surface Mount LO Q976.01 LO Q976.01
- ams OSRAM 2.4 V Red LED 0603 Surface Mount LS Q976.01 LS Q976.01
- ams OSRAM 2.4 V Yellow LED 0603 Surface Mount LY Q976.01 LY Q976.01
- ams OSRAM 2.4 V Green LED 0603 Surface Mount LG Q976.01 LG Q976.01
- ams OSRAM 2.4 V Green LED 0603 Surface Mount CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 2.4 V Green Surface Mount CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 2.35 V Orange LED Surface Mount LO T676
- ams OSRAM 2.5 V Orange LED Surface Mount LO M67F
