ams OSRAM 2.8 V Blue LED Ceramic package Through Hole LZ1-00B202-0000
- RS Stock No.:
- 262-3293
- Mfr. Part No.:
- LZ1-00B202-0000
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,629.00
(exc. GST)
$1,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $3.258 | $1,629.00 |
| 1000 - 2000 | $2.98 | $1,490.00 |
| 2500 - 4500 | $2.869 | $1,434.50 |
| 5000 + | $2.832 | $1,416.00 |
*price indicative
- RS Stock No.:
- 262-3293
- Mfr. Part No.:
- LZ1-00B202-0000
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1A | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 460nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type Ceramic package | ||
Maximum Forward Current 1A | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 2.8V | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 460nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED ENGIN LuxiGen is industries most robust high power ceramic package with glass lens for high performance over life. It generates 50 lumen nominal flux. The patent pending design has unparalleled thermal and optical performance and excellent UV resistance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
Its package is ceramic package with integrated glass lens
Chip technology is UX 3
Radiation is typically 90°
Color is blue
Related links
- ams OSRAM 2.8 V Blue LED Ceramic package Through Hole LZ1-00B202-0000
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole
- ams OSRAM 2.8 V Green LED Ceramic package Through Hole
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000
- ams OSRAM 2.8 V Green LED Ceramic package Through Hole LZ1-00G102-0000
- LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- ams OSRAM 2.8 V Blue LED Surface Mount TOPLED E1608
- ams OSRAM 2.8 V Blue LED Surface Mount TOPLED E1608 KB DELPS2.12-QHRI-24-Z555
