ams OSRAM 2.8 V Green LED Ceramic package Through Hole LZ1-00G102-0000
- RS Stock No.:
- 262-3297
- Mfr. Part No.:
- LZ1-00G102-0000
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3297
- Mfr. Part No.:
- LZ1-00G102-0000
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 1A | |
| Package Type | Ceramic package | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 460nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 1A | ||
Package Type Ceramic package | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 2.8V | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 460nm | ||
Automotive Standard No | ||
The ams OSRAM ENGIN LuxiGen green LED emitter generates 215 lumen at 3.7 W power dissipation in an extremely small package. With a 4.4mm x 4.4mm footprint, this package provides exceptional luminous flux density. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
Its package is ceramic package with integrated glass lens
Chip technology is UX 3
Radiation is typically 90°
Related links
- ams OSRAM 2.8 V Green LED Ceramic package Through Hole
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole
- ams OSRAM 2.8 V Blue LED Ceramic package Through Hole
- ams OSRAM 2.8 V Blue LED Ceramic package Through Hole LZ1-00B202-0000
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000
- LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- ams OSRAM 940 nm IR LED Ceramic package Through Hole package
- ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
