ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $373.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,803.00

(exc. GST)

$1,983.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$3.606$1,803.00-
1000 - 2000$3.233$1,616.50$373.00
2500 +$3.18$1,590.00$1,065.00

*price indicative

RS Stock No.:
262-3298
Mfr. Part No.:
LZ1-00R202-0000
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Hyper Red

Package Type

Ceramic package

Maximum Forward Current

1A

Packaging

Tape & Reel

Mount Type

Through Hole

Forward Voltage

2.8V

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

460nm

Standards/Approvals

IEC 62471:2006

Automotive Standard

No

The ams OSRAM LED ENGIN LuxiGen hyper red LED emitter have a wavelength 660 nm. These LED emitters are suitable for horticulture lighting, photo therapy, infrared spectroscopy applications.

Its package is ceramic package with integrated glass lens

Chip technology is Thin film

Radiation is typically 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy