ams OSRAM 2.8 V Blue LED Surface TOPLED E1608 KB DELPS2.12-QHRI-24-Z555

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$530.00

(exc. GST)

$585.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
5000 - 5000$0.106$530.00
10000 - 15000$0.103$515.00
20000 +$0.102$510.00

*price indicative

RS Stock No.:
203-4956
Mfr. Part No.:
KB DELPS2.12-QHRI-24-Z555
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

300 mLm

Lens Dimensions

1.23 x 0.6 mm

LED Luminosity

97 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

466nm

Series

TOPLED E1608

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E1608 expands its low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, colourless clear resin

Chip technology: InGaN on Sapphire

Typ. Radiation: 120° (Lambertian emitter)

Colour: ?dom = 466 nm ( blue)

Corrosion Robustness Class: 2B

Qualifications: AEC-Q102 Qualified

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

  • RS Stock No. 2034957
  • Mfr. Part No. KB DELPS2.12-QHRI-24-Z555
Each (In a Pack of 100)
$0.17
  • RS Stock No. 7781434P
  • Mfr. Part No. LY Q396-P1Q2-36
Each (Supplied on a Reel)
$0.285
  • RS Stock No. 7781434
  • Mfr. Part No. LY Q396-P1Q2-36
Each (In a Pack of 50)
$0.285
  • RS Stock No. 2648191
  • Mfr. Part No. XEGAPL-H0-0000-000-000000V3001
Each (In a Pack of 5)
$3.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy