ams OSRAM 2.8 V Green LED Surface Mount Surface Mount LE CG Q8WP-6P5Q-2-0
- RS Stock No.:
- 262-3292
- Mfr. Part No.:
- LE CG Q8WP-6P5Q-2-0
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.03
(exc. GST)
$13.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 907 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $12.03 | - |
| 50 - 99 | $11.85 | 1% |
| 100 - 249 | $11.71 | 2% |
| 250 - 499 | $11.57 | 3% |
| 500 + | $11.43 | 4% |
*price indicative
- RS Stock No.:
- 262-3292
- Mfr. Part No.:
- LE CG Q8WP-6P5Q-2-0
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 40mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 520nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type Surface Mount | ||
Maximum Forward Current 40mA | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Forward Voltage 2.8V | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 520nm | ||
Automotive Standard No | ||
The ams OSRAM OSTAR projection compact is highly efficient light source which comes with slim package design in SMT technology with glass window on top.
Head up Display
Technology use ThinGaN (UX:3)
Viewing angle is at 50 % IV : 130°
Color is converted green
Related links
- ams OSRAM 2.8 V Green LED Surface Mount
- ams OSRAM 2.8 V Green LED Ceramic package Through Hole
- ams OSRAM 2.8 V Green LED Ceramic package Through Hole LZ1-00G102-0000
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Mount Power TOPLED LT E6SG-AABB-36-U686
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.8 V Green LED S2222 Surface Mount SYNIOS S2222
- ams OSRAM 2.8 V Green LED S2222 Surface Mount SYNIOS S2222 KT DDLM31.13-6H7J-36-W4A4
- ams OSRAM 2.8 V Green High Power LED 1010 Surface Mount OSLON Pure 1010
