ams OSRAM 2.8 V Green LED PLCC 4 Surface Power TOPLED LT E6SG-AABB-36-U686
- RS Stock No.:
- 223-8187
- Mfr. Part No.:
- LT E6SG-AABB-36-U686
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$694.00
(exc. GST)
$764.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.347 | $694.00 | - |
| 4000 - 8000 | $0.342 | $684.00 | 1% |
| 10000 + | $0.336 | $672.00 | 3% |
*price indicative
- RS Stock No.:
- 223-8187
- Mfr. Part No.:
- LT E6SG-AABB-36-U686
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.8V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 3780 mLm | |
| LED Luminosity | 1400 mcd | |
| Lens Dimensions | 2.4 x 1.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 530nm | |
| Lens Colour | Clear | |
| Series | Power TOPLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.8V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 3780 mLm | ||
LED Luminosity 1400 mcd | ||
Lens Dimensions 2.4 x 1.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 530nm | ||
Lens Colour Clear | ||
Series Power TOPLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors Power TOPLED series SMT LED which is a powerful member of the TOPLED family, it can handle a maximum forward current of up to 50 mA and comes in white PLCC-4 package. It uses ThinGaN chip technology and has green colour.
High luminous efficiency
Typical radiation 120°
Wavelength 530 nm
Related links
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Mount Power TOPLED LT E6SG-AABB-36-U686
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 3.8 V White LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 3.8 V White LED PLCC 4 Surface Mount Power TOPLED LW E6SG-AABA-JKPL-1-Z
- ams OSRAM 2.2 V Red LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.15 V Orange LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Mount Power TOPLED
