ams OSRAM 2.8 V Green LED S2222 Surface SYNIOS S2222 KT DDLM31.13-6H7J-36-W4A4
- RS Stock No.:
- 203-4995
- Mfr. Part No.:
- KT DDLM31.13-6H7J-36-W4A4
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4995
- Mfr. Part No.:
- KT DDLM31.13-6H7J-36-W4A4
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | S2222 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 11.1 cd | |
| Lens Dimensions | 2.25 x 0.6 mm | |
| LED Luminous Flux | 35.5 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 528nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SYNIOS S2222 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type S2222 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 11.1 cd | ||
Lens Dimensions 2.25 x 0.6 mm | ||
LED Luminous Flux 35.5 lm | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 528nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SYNIOS S2222 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.
Package: white SMT package, colourless clear silicone resin
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 528 nm ( true green)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.8 V Green LED S2222 Surface Mount SYNIOS S2222 KT DDLM31.13-6H7J-36-W4A4
- ams OSRAM 2.25 V Yellow LED S2222 Surface Mount SYNIOS S2222
- ams OSRAM 2.25 V Yellow LED S2222 Surface Mount SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4
- ams OSRAM 2.17 V Red LED S2222 Surface Mount SYNIOS S2222
- ams OSRAM 2.17 V Red LED S2222 Surface Mount SYNIOS S2222 KS DDLM31.23-8E6G-68-C4U4
- ams OSRAM 3.15 V White LED SMT Surface Mount SYNIOS S2222
- ams OSRAM 3.15 V Blue LED Surface Mount SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4
- ams OSRAM 3.15 V Blue LED Surface Mount SYNIOS S2222
